The MPLEZW-A1-R100-0000C030F is a surface mount white LED from Cree's EasyWhite series. It has a luminous flux of 800lm and a correlated color temperature of 3000K with an 80 CRI. The LED can handle a forward current of up to 150mA and has a maximum power dissipation of 11.3W. It is packaged in a tape and reel format with a package quantity of one.
Sign in to ask questions about the Cree MPLEZW-A1-R100-0000C030F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-R100-0000C030F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 150mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 13.15mm |
| Lens Color | Clear |
| Luminous Flux | 800lm |
| Max Current Rating | 250mA |
| Max Power Dissipation | 11.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 19.9W |
| Reach SVHC Compliant | Unknown |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MPLEZW-A1-R100-0000C030F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.