The XLamp MPL-EZW LED from Cree features a luminous flux of 900lm and a forward current rating of 250mA. It has a correlated color temperature of 4000K and a color rendering index of 80. The LED is packaged in a surface mount configuration and is available on tape and reel. It is part of the EasyWhite series and has a viewing angle of 125 degrees.
Sign in to ask questions about the Cree MPLEZW-A1-R100-0000C040H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-R100-0000C040H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 250mA |
| Luminous Flux | 900lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MPLEZW-A1-R100-0000C040H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.