
The Xlamp MX-3 is a surface mount white LED with a correlated color temperature of 3750K and a color rendering index of 80. It has a luminous flux of 73.9lm and a thermal resistance of package of 11°C/W. The LED is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Cree MX3AWT-A1-0000-0008F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MX3AWT-A1-0000-0008F6 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3750K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 73.9lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-0000-0008F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.