
The Xlamp MX-3 series white LED is a surface mount device with a 6500K correlated color temperature and 75 color rendering index. It has a luminous flux of 100lm and a thermal resistance of 11°C/W. The LED is 1.35mm high, 5mm long, and 5mm wide, with a viewing angle of 120°. It is lead free and RoHS compliant, packaged on a tape and reel.
Cree MX3AWT-A1-0000-000C51 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 5mm |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Square |
| Luminous Flux | 100lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-0000-000C51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.