The MX3AWT-A1-R250-0009E6 is a white LED from Cree's Xlamp MX-3 series. It features a correlated color temperature of 3500K and an illumination color of white. The device has a maximum current rating of 500mA and is designed for surface mount applications. It is packaged on a tape and reel and is compliant with RoHS regulations. The LED has a thermal resistance of 11°C/W and a viewing angle of 120°.
Sign in to ask questions about the Cree MX3AWT-A1-R250-0009E6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MX3AWT-A1-R250-0009E6 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Illumination Color | White |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-R250-0009E6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.