
Surface mount single color white LED emitter with a 120° viewing angle. Features a 6500K correlated color temperature (CCT) and a CRI of 75. Operates with a forward current of 115mA and a maximum current rating of 175mA, delivering 100 lumens luminous flux. Housed in a 5mm x 5mm x 1.35mm SMD/SMT package with a square lens style. This lead-free, RoHS compliant component is designed for surface mounting and is supplied on tape and reel.
Cree MX3SWT-A1-0000-000C51 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 5mm |
| Forward Current | 115mA |
| Height | 1.35mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Square |
| Luminous Flux | 100lm |
| Max Current Rating | 175mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3S |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3SWT-A1-0000-000C51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.