LED XLAMP WARM WHITE 3000K 2SMD
Cree MX6AWT-01-0000-000DE7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 5mm |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 107lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.