The Xlamp MX-6 LED from Cree is a white LED with a luminous flux of 67.2lm and a viewing angle of 120°. It features a thermal resistance of 5°C/W and is available in a surface mount package. The LED is RoHS compliant and is packaged in tape and reel for easy installation. It has a maximum current rating of 1A and a forward current of 300mA.
Cree MX6AWT-A1-0000-0007B9 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 67.2lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-0007B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.