
The Xlamp MX-6 LED from Cree is a surface mount device with a white illumination color and a correlated color temperature of 3250K. It features a color rendering index of 80 and a luminous flux of 73.9lm. The LED has a thermal resistance of 5°C/W and is RoHS compliant. It is available in a tape and reel packaging format and is suitable for use in a variety of applications.
Cree MX6AWT-A1-0000-0008A7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3250K |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 73.9lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-0008A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.