The Xlamp MX-6 is a surface mount LED with a white illumination color, 80 CRI, and a correlated color temperature of 3000K. It has a luminous flux of 80.6lm and a maximum current rating of 1A. The LED is packaged in a tape and reel format and has a thermal resistance of 5°C/W. It measures 5mm in length and width, and 1.35mm in height, with a viewing angle of 120°.
Cree MX6AWT-A1-0000-0009A8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 80.6lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-0009A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.