Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MX6AWT-A1-0000-000AE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MX6AWT-A1-0000-000AE4 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 4500 K |
| Depth | 5mm |
| Forward Current | 350mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Flat, Diffused |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-000AE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.