
The Xlamp MX-6 LED emitter is a surface-mount device with a 5mm length and 120° viewing angle. It has a forward current rating of 350mA and is packaged in a ROHS and REACH compliant, plastic LCC-2 package. The device is available on tape and reel and is not radiation hardened. It has a thermal resistance of 5°C/W and is RoHS compliant.
Cree MX6AWT-A1-0000-000AE6 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 5mm |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Flat, Diffused |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-000AE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.