
The Xlamp MX-6 is a white LED with a correlated color temperature of 2700 K and a color rendering index of 80. It has a maximum current rating of 1A and a luminous flux of 87.4lm. The LED is packaged in a surface-mount package and is available on tape and reel. It has a thermal resistance of 5°C/W and a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MX6AWT-A1-0000-000AE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MX6AWT-A1-0000-000AE8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 5mm |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 87.4lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-000AE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.