
Surface mount chip LED emitter, uni-color cool white, featuring a 2-pin PLCC EP package with J-lead configuration. This high-power LED offers a luminous flux of 122lm (Min) and a wide 120° viewing angle. Designed for top-mount PCB integration, it operates with a maximum forward current of 1000 mA and a maximum forward voltage of 3.8 V, with a high operating temperature of 150 °C. The plastic lead-frame SMT package measures 5mm x 5mm x 1.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MX6AWT-A1-0000-000D51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC EP |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.35 |
| Seated Plane Height (mm) | 1.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 122lm(Min) |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Max Operating Temperature | 150°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree MX6AWT-A1-0000-000D51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.