The Xlamp MX-6 is a surface mount LED with a white illumination color and a correlated color temperature of 3500K. It has a color rendering index of 80 and a luminous flux of 80.6lm. The LED has a maximum current rating of 1A and a thermal resistance of the package of 5°C/W. It is available in a package quantity of 250 units per reel, packaged in tape and reel. The Xlamp MX-6 is RoHS compliant and is part of the Xlamp MX-6 series.
Cree MX6AWT-A1-R250-0009E6 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 80.6lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.