
The Xlamp MX-6 series white LED has a correlated color temperature of 3500 K and a color rendering index of 80. It emits 84 lumens of luminous flux and has a forward current rating of 300 mA. The LED is available in a surface mount package with a height of 1.35 mm and a length and width of 5 mm. It is RoHS compliant and available in a tape and reel packaging format.
Cree MX6AWT-H1-0000-0009E6 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 84lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
