The Xlamp MX-6S Series LED is a surface mount device with a white illumination color and a correlated color temperature of 4000K. It has a color rendering index of 75 and a luminous flux of 107lm. The LED is available in a 5mm x 5mm SMD/SMT package with a height of 1.35mm and a thermal resistance of 5°C/W. It is RoHS compliant and suitable for use in general applications.
Cree MX6SWT-A1-0000-000DA4 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 60mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 107lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6S |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6SWT-A1-0000-000DA4 to view detailed technical specifications.
No datasheet is available for this part.