The Xlamp MX-6S is a single white LED with a luminous flux of 122lm and a viewing angle of 120°. It features a SMD/SMT package and is suitable for surface mount applications. The LED has a maximum current rating of 175mA and a forward current of 60mA. It is RoHS compliant and available in tape and reel packaging.
Cree MX6SWT-A1-0000-000F50 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 60mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Square |
| Luminous Flux | 122lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6S |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6SWT-A1-0000-000F50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.