The Xlamp MX-6S is a white LED with a luminous flux of 122lm and a viewing angle of 120°. It has a maximum current rating of 175mA and is packaged in a surface-mountable SMD/SMT package. The LED is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a tape and reel packaging format, with a package quantity of one.
Cree MX6SWT-A1-0000-000F51 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 8300K |
| Depth | 5mm |
| Forward Current | 60mA |
| Height | 1.35mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Square |
| Luminous Flux | 122lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6S |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6SWT-A1-0000-000F51 to view detailed technical specifications.
No datasheet is available for this part.