The PT62SCMD12 is a 20V LED emitter module from Cree, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output current of 20A and is available in a module package. The PT62SCMD12 is designed for use with RS-422 interfaces and is supplied in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-422 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 20A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |