Power Management IC Development Tools Gate Driver Evaluation Board
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-422 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 20A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |