Triple color LED emitter featuring six terminals and a single function. Operates within a temperature range of -40°C to 85°C.
Cree QLS6B-FKW-CNSNSF043 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree QLS6B-FKW-CNSNSF043 to view detailed technical specifications.
No datasheet is available for this part.