This surface mount LED has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a luminous flux of 9.7lm and a viewing angle of 120°. The device is packaged in a tape and reel format and has a power dissipation of 133mW. The LED is designed for use in applications where a 5V reverse voltage is required, with a forward current of up to 35mA.
Cree SP301-MKW-XD0F0E53 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 35mA |
| Length | 3.2mm |
| Luminous Flux | 9.7lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 133mW |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree SP301-MKW-XD0F0E53 to view detailed technical specifications.
No datasheet is available for this part.