
Surface mount chip LED emitter featuring a cool white, uni-color output with a color temperature up to 8300K. This 4-pin PLCC package, measuring 2.8mm x 3.2mm, offers a high brightness of 3177mcd and 10.8lm luminous flux with a 120° viewing angle. Designed for lead-frame SMT mounting, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 35mA and a maximum forward voltage of 3.8V.
Sign in to ask questions about the Cree SP301-WKW-XD0F0DY3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree SP301-WKW-XD0F0DY3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 3177mcd |
| High Brightness | Yes |
| Luminous Flux | 10.8lm |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 8300K(Max) |
| Maximum Forward Current | 35mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 133mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cree SP301-WKW-XD0F0DY3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.