The XLamp XH-G LED is a ceramic-based mid-power LED designed for high performance and long-term reliability. Unlike common plastic packages, XH LEDs utilize a ceramic package to deliver long L70 lifetimes and high efficacy, optimized for fluorescent replacement applications such as troffers and panel lights.
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 3000K |
| Color Rendering Index (CRI) | 80 |
| Typ. Forward Voltage | 2.9V |
| Max Forward Current | 350mA |
| Test Current | 65mA |
| Viewing Angle | 130deg |
| Thermal Resistance, Junction to Solder Point | 11°C/W |
| Luminous Flux @ 25°C | 26.8lm |
| Max Power Dissipation | 1W |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |