The XLamp XH-G LED is a ceramic-based mid-power LED designed for high reliability and performance. It delivers high efficacy and long L70 lifetimes, optimized for fluorescent replacement applications such as troffers and panel lights. The device features a 130-degree viewing angle and is capable of drive currents up to 350 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XHGAWT-00-0000-00000HXE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color Temperature (CCT) | 5000K |
| Luminous Flux | 32.2lm |
| Color Rendering Index (CRI) | 80 |
| Forward Voltage (Vf) | 2.9V |
| Test Current (If) | 65mA |
| Maximum Drive Current | 350mA |
| Viewing Angle | 130deg |
| Thermal Resistance | 15°C/W |
| Dimensions | 3.0 x 3.0 x 1.34mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Recognized | E349212 |
Download the complete datasheet for Cree XHGAWT-00-0000-00000HXE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.