The XLamp XH-G LED is a ceramic-based mid-power LED designed for high efficacy and long-term reliability. It features a 3.0 x 3.0 mm package size and utilizes Cree's high-power LED technology to deliver L70 lifetimes similar to larger XP or XT LEDs. Optimized for fluorescent replacement lighting, such as troffers and panel lights, it offers a 130-degree viewing angle and is reflow solderable according to JEDEC J-STD-020C standards.
Cree XHGAWT-00-0000-00000HXE5 technical specifications.
| Color Temperature (CCT) | 4000K |
| Color Rendering Index (CRI) | 80 |
| Luminous Flux (Typ) | 29lm |
| Forward Voltage (Typ) | 2.9V |
| Test Current | 65mA |
| Maximum Drive Current | 350mA |
| Viewing Angle | 130deg |
| Power Rating | 1W |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Recognized | E349212 |
Download the complete datasheet for Cree XHGAWT-00-0000-00000HXE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.