
This surface mount LED features a white color and 220 lumens of luminous flux at a color temperature of 3500K. It is a high brightness device with a circular lens shape and is suitable for use in various applications. The LED is mounted on the top side of a printed circuit board and has a seated plane height of 3.02mm. It is available in a non-lead-frame SMT package with a pin count of 2 and a PCB count of 2.
Sign in to ask questions about the Cree XMLAWT-00-0000-000HT30Z6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XMLAWT-00-0000-000HT30Z6 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 3.02 |
| Pin Pitch (mm) | 4.28 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 220lm(Min) |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3500K |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XMLAWT-00-0000-000HT30Z6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.