The XLamp® XM-L2 LED is a high-performance, lighting-class LED that delivers high lumen output and efficacy in a 5050 package. It is built on the SC³ Technology Platform, providing a single-die LED point source for precise optical control. The XM-L2 is designed for high-lumen applications such as indoor, outdoor, portable and solar-powered lighting.
Cree XMLBWT-00-0000-0000U20E2 technical specifications.
| Color Temperature | 5700K |
| Luminous Flux | 300lm |
| Forward Current (Max) | 3000mA |
| Forward Voltage | 2.85V |
| Viewing Angle | 125deg |
| Thermal Resistance | 2.5°C/W |
| Case Size | 5.00 x 5.00mm |
| Color Rendering Index (CRI) | 65CRI |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Cree XMLBWT-00-0000-0000U20E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.