
This is a white surface mount LED with a luminous flux of 200lm and a color temperature of 4000K. It has a circular lens shape and is packaged in a 5x5mm SMD EP package. The LED is designed for top mount surface mount applications and is a uni-color device.
Sign in to ask questions about the Cree XMLHVW-Q0-0000-0000HT2E5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XMLHVW-Q0-0000-0000HT2E5 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 3.02 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 200lm(Min) |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 4000K |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XMLHVW-Q0-0000-0000HT2E5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.