
This is a uni-color, high brightness white LED with a luminous flux of 200lm and a color temperature of 3750K. It is a surface mount device with a 5x5mm SMD EP package and is suitable for top mount applications. The LED is a single unit with a circular lens shape and is not a high power device.
Sign in to ask questions about the Cree XMLHVW-Q0-0000-0000HT2F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XMLHVW-Q0-0000-0000HT2F6 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 3.02 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 200lm(Min) |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 3750K |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XMLHVW-Q0-0000-0000HT2F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.