
High-brightness, high-power red-orange uni-color chip LED emitter for automotive applications. This 2-pin SMD device features a surface mount design with an exposed pad, a 125° viewing angle, and a square lens measuring 3.45x3.45x2 mm. It operates with a maximum forward current of 350 mA and a maximum forward voltage of 2.5 V, offering a minimum luminous flux of 25.7 lm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPCRDO-L1-0000-00701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red Orange |
| High Brightness | Yes |
| Luminous Flux | 25.7lm(Min) |
| Viewing Angle | 125° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCRDO-L1-0000-00701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.