
Uni-color warm white chip LED emitter, featuring a 2-pin SMD EP package with an exposed pad for surface mounting. This high-brightness, high-power LED offers a luminous flux of 73.9lm (Min) and a wide 115° viewing angle. It operates with a maximum forward current of 500mA and a maximum forward voltage of 3.9V, with a reverse voltage rating of 5V (Max). The non-lead-frame SMT package measures 3.45mm x 3.45mm with a seated plane height of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPCWHT-L1-0000-008E7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 73.9lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCWHT-L1-0000-008E7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.