
High-power, uni-color white chip LED emitter for automotive applications. Features a 2-pin SMD EP package with a 3.45mm x 3.45mm footprint and 2mm seated height. Delivers a minimum luminous flux of 87.4lm with a wide 115° viewing angle. Supports a maximum forward current of 500mA and a maximum forward voltage of 3.9V. Surface mountable with a non-lead-frame SMT basic package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPCWHT-L1-0000-00AE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 87.4lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCWHT-L1-0000-00AE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.