
Uni-color, high-power chip LED emitter in a 3.45mm x 3.45mm SMD EP package with exposed pad. Features neutral white 4000K color temperature, 115° viewing angle, and 87.4lm minimum luminous flux. Designed for surface mounting with a maximum forward current of 500mA and a maximum forward voltage of 3.9V. This automotive-grade component offers high brightness and a square lens shape.
Cree XPCWHT-L1-0000-00AE5 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 87.4lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4000K |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCWHT-L1-0000-00AE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.