
High-brightness, cool white, uni-color chip LED emitter designed for automotive applications. This 2-pin Surface Mount Device (SMD) features an exposed pad for efficient thermal management and a compact 3.45mm x 3.45mm footprint. Delivering a minimum luminous flux of 93.9lm with a wide 115° viewing angle, it supports a maximum forward current of 500mA and a maximum forward voltage of 3.9V. The non-lead-frame SMT package with a seated plane height of 2mm ensures top-mount PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPCWHT-L1-0000-00BE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 93.9lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree XPCWHT-L1-0000-00BE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.