Sign in to ask questions about the Cree XPEBBL-L1-0000-00Y01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XPEBBL-L1-0000-00Y01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree XPEBBL-L1-0000-00Y01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.