
High-performance single-color LED emitter featuring a maximum operating temperature of 150°C. This 2-terminal component offers a single function, delivering reliable light output. Designed for demanding applications, it provides efficient and durable illumination.
Cree XPEBPR-L1-0000-00D01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XPEBPR-L1-0000-00D01 to view detailed technical specifications.
No datasheet is available for this part.