High-performance single-color LED emitter featuring a maximum operating temperature of 150°C. This 2-terminal component offers a single function for reliable illumination. Designed for demanding applications, it delivers consistent light output.
Cree XPEBRD-L1-0000-00601 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree XPEBRD-L1-0000-00601 to view detailed technical specifications.
No datasheet is available for this part.