The XLamp XP-E High-Power LED combines the proven performance and reliability of the XLamp XR-E LED in a package with an 80% smaller footprint. This green LED features a dominant wavelength of 535nm, a typical luminous flux of 100 lumens at 350mA, and a wide viewing angle of 130 degrees.
Cree XPEGRN-L1-R250-00C01 technical specifications.
| Dominant Wavelength | 535nm |
| Luminous Flux | 100lm |
| Forward Voltage | 3.3V |
| Forward Current (Max) | 1000mA |
| Forward Current (Test) | 350mA |
| Viewing Angle | 130degrees |
| Power Dissipation | 3.5W |
| Number of Pins | 3 |
| Moisture Sensitivity Level | 1MSL |
| RoHS | Compliant |
| Reach Svhc | No SVHC |
Download the complete datasheet for Cree XPEGRN-L1-R250-00C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.