
Uni-color white chip LED emitter, 4000K color temperature, delivering 87.4lm minimum luminous flux. Features a 115° viewing angle and a circular lens. This high-brightness, high-power LED is a 2-pin Surface Mount Device (SMD) with an exposed pad, measuring 3.45mm x 3.45mm x 2mm. Designed for top-mount PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPEWHT-L1-0000-00AZ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 87.4lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Lens Dimensions | 2.6x2.6x1.27mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4000K |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPEWHT-L1-0000-00AZ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.