Uni-color cool white chip LED emitter, featuring a 2-pin SMD EP package with exposed pad for surface mounting. Delivers 100lm minimum luminous flux with a wide 115° viewing angle. Operates at a maximum forward voltage of 3.9V and a reverse voltage of 5V, with a color temperature up to 8300K. High brightness and high power capabilities are integrated into a compact 3.45mm x 3.45mm package.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 100lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Lens Dimensions | 2.6x2.6x1.27mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 8300K(Max) |
| Maximum Forward Voltage | 3.9V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |