
High-power, white chip LED emitter with a 5300K color temperature. This 2-pin, surface-mount device features a 115° viewing angle and a luminous flux of 376lm (min). Designed for top-mount PCB integration, it supports a maximum forward current of 1500mA and a maximum forward voltage of 3.15V, with a high operating temperature of 150°C. The SMD EP package measures 3.45mm x 3.45mm with a seated plane height of 2.36mm.
Sign in to ask questions about the Cree XPGBWT-01-0000-00EC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XPGBWT-01-0000-00EC2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2.36 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 376lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Max Operating Temperature | 150°C |
| Lens Dimensions | 3.06x3.06x1.53mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5300K(Max) |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.15V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPGBWT-01-0000-00EC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.