
High-power, uni-color white chip LED emitter featuring a 5300K maximum color temperature and 115° viewing angle. This surface-mount device (SMD) with an exposed pad offers 402lm minimum luminous flux and operates with a maximum forward current of 1500mA and a maximum forward voltage of 3.15V. The 2-pin, non-lead-frame SMT package measures 3.45mm x 3.45mm with a seated plane height of 2.36mm, designed for top-mount PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPGBWT-01-0000-00FC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2.36 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 402lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Max Operating Temperature | 150°C |
| Lens Dimensions | 3.06x3.06x1.53mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5300K(Max) |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.15V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPGBWT-01-0000-00FC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.