
High-power, white uni-color chip LED emitter with a 4300K maximum color temperature. Features a 120° viewing angle and 330lm minimum luminous flux. This 2-pin, non-lead-frame SMT device is housed in a 3.45mm x 3.45mm SMD EP package with an exposed pad for surface mounting. Supports a maximum forward current of 1500mA and a maximum forward voltage of 3.15V, with a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPGBWT-H1-0000-00CE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2.36 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 330lm(Min) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Max Operating Temperature | 150°C |
| Lens Dimensions | 3.06x3.06x1.53mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4300K(Max) |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.15V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPGBWT-H1-0000-00CE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.