
High-power, cool white chip LED emitter with a 5700K color temperature, delivering up to 130 lumens. Features a 2-pin, 2-lead SMD EP package with exposed pad for surface mounting, measuring 3.45mm x 3.45mm with a 2mm seated plane height. Offers a wide 120° viewing angle and supports a maximum forward current of 1500mA with a maximum forward voltage of 3.15V.
Sign in to ask questions about the Cree XPGBWT-L1-0000-00GE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XPGBWT-L1-0000-00GE2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 130lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Lens Dimensions | 3.06x3.06x1.53mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5700K |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.15V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPGBWT-L1-0000-00GE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.