Single Color LED, Cool White, T-1, 3.06mm, ROHS AND REACH COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Cree XPGBWT-L1-R250-00H51 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |