The XLamp XP-G3 Photo Red LED is optimized for horticulture applications, delivering high radiant flux and efficiency in a compact 3.45-mm XP platform. It features the S Line version for improved sulfur resistance and system-level reliability through switching and dimming cycles. The device is built on a ceramic substrate with an electrically neutral thermal path.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPGDPR-L1-0000-00E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Peak Wavelength | 660nm |
| Forward Current, Max | 1500mA |
| Forward Voltage (@ 350 mA, 25 °C) | 2.0V |
| Thermal Resistance, Junction to Solder Point | 1.2°C/W |
| Viewing Angle (FWHM) | 130degrees |
| Reverse Voltage | -5V |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDPR-L1-0000-00E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.