The XLamp XP-G2 High Efficacy LED is built on the proven 3.45-mm XP platform. This specific Photo Red variant is optimized for horticulture lighting applications, providing high radiant flux and efficacy. The High Efficacy version leverages Cree LED's latest chip technology to deliver 25 percent more light output than the standard XP-G2, supporting drive currents up to 2000 mA.
Cree XPGDPR-L1-0000-00F01 technical specifications.
| Peak Wavelength | 660nm |
| Maximum Drive Current | 2000mA |
| Thermal Resistance, Junction to Solder Point | 1.1°C/W |
| Viewing Angle (FWHM) | 123degrees |
| Typical Forward Voltage (@ 350 mA, 25 °C) | 2.0V |
| Maximum Junction Temperature | 150°C |
| Luminous Flux Bin | 32group |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Recognized | E349212 |
Download the complete datasheet for Cree XPGDPR-L1-0000-00F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.