The XLamp XP-G3 Photo Red LED is a high-power LED optimized for horticulture and directional lighting applications. It is built on the proven 3.45-mm XP platform and features the S Line version for improved efficiency, sulfur resistance, and reliability through switching and dimming cycles. It provides a peak wavelength of approximately 660nm and a dominant wavelength of 645nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPGDPR-LF-0000-00G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dominant Wavelength | 645nm |
| Peak Wavelength | 660nm |
| Forward Voltage (Typical) | 1.95V |
| Maximum Drive Current | 1500mA |
| Viewing Angle | 125degrees |
| Test Current | 350mA |
| Thermal Resistance | 1.2°C/W |
| Radiant Flux (Typical) | 525mW |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDPR-LF-0000-00G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.